- RS Stock No.:
- 125-9949
- Mfr. Part No.:
- MS6-LFR-1/2-D7-CUM-AS
- Manufacturer:
- Festo
3 In stock for delivery within 2 working days
Added
Price Each
€117.54
(exc. VAT)
€144.57
(inc. VAT)
Units | Per unit |
1 + | €117.54 |
- RS Stock No.:
- 125-9949
- Mfr. Part No.:
- MS6-LFR-1/2-D7-CUM-AS
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, Manual Drain, G1/2 Pressure Gauge Port - MS6-LFR-1/2-D7-CUM-AS
Want to control the pressure in your system and maintain clean airflow with one handy package? This filter regulator from Festo has those jobs covered. It's a trusty multitasker that keeps the pressure on while removing contaminants from your compressed air down to a particle size of 5μm for a purified supply. You can use it up to a maximum of 10 bar, so it's a reliable option for demanding applications. The unit's made from durable and corrosion-resistant die-cast aluminium to offer you a long service life.
Features & Benefits
Manual drain lets you service your filter at a time that's convenient for you
Operating temperature range of -10°C to +60°C makes it suitable for harsh industrial environments
Operating temperature range of -10°C to +60°C makes it suitable for harsh industrial environments
Applications
Chemical processing
Electronics manufacture
Food and beverage industry
Electronics manufacture
Food and beverage industry
Why do I need a filter regulator?
By controlling the pressure in your pneumatic system and keeping the airflow clean, a filter regulator performs three important functions. The regulator part helps you maintain constant air pressure while also ensuring air and energy aren't wasted. The filter removes contaminants such as dust and water to keep your system running smoothly, which minimises the need for maintenance.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | MS6-LFR |
Drain Type | Manual |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/2 |
Pressure Gauge Port Thread Size | 1/2 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10 °C, 0 (UL) °C |
Minimum Operating Pressure | 0.8bar |
Minimum Ambient Operating Temperature | -10°C |
Process Operating Temperature Range | 0 to +50 (UL) °C, -10 to +60 °C |
Maximum Process Operating Temperature | +50 (UL) °C, +60 °C |
Port Connection Thread Standard | G |
Bowl Material | Metal |
Pressure Gauge Port Thread Standard | G |
Ambient Operating Temperature Range | -10 to +60°C |
Proof Pressure | 0.5 to 12bar |
- RS Stock No.:
- 125-9949
- Mfr. Part No.:
- MS6-LFR-1/2-D7-CUM-AS
- Manufacturer:
- Festo