- RS Stock No.:
- 182-9595
- Mfr. Part No.:
- B84G-3GK-QP3-RMG
- Manufacturer:
- Norgren
4 In stock for delivery within 2 working days
Added
Price Each
€123.04
(exc. VAT)
€151.34
(inc. VAT)
Units | Per unit |
1 - 4 | €123.04 |
5 + | €119.35 |
- RS Stock No.:
- 182-9595
- Mfr. Part No.:
- B84G-3GK-QP3-RMG
- Manufacturer:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Filter Regulator, Die-Cast Aluminium Body, Sintered PP Filter Element - Excelon Plus Series - B84G-3GK-QP3-RMG
Don't let contaminants have their way with your pneumatic system – clean and manage your compressed air with this filter regulator from IMI Norgren. It packs two functions into one unit by removing impurities and controlling input at the same time. Thanks to its die-cast aluminium body, the unit is armed and ready for rugged industrial settings, as the material withstands impact and corrosion. A 40μm filtration element puts paid to contamination from particles that could otherwise block air pipes, ensuring smooth airflow.
Features & Benefits
• Integrated standard gauge for precise pressure level monitoring
• Chloroprene O-rings prevent leakages to ensure optimal performance
• Standard G3/8 threaded port for easy and fast installation
• Tamper-resistant adjusting knob prevents unauthorised changes to the pressure level
• Chloroprene O-rings prevent leakages to ensure optimal performance
• Standard G3/8 threaded port for easy and fast installation
• Tamper-resistant adjusting knob prevents unauthorised changes to the pressure level
Applications
• Medical equipment
• Food production facilities
• Industrial cleaning systems
• Food production facilities
• Industrial cleaning systems
What's the output pressure range of this component?
It delivers an output pressure between 0.3 and 10 bar, so it's a versatile option for lower-pressure systems.
What temperature range does this filter regulator work in?
It works at its best in temperatures between -10°C and +60°C, so you can be sure it's cut out for demanding conditions.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | Excelon Plus |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 3/8 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.3bar |
Maximum Process Operating Temperature | +60°C |
Process Operating Temperature Range | -10 → +60°C |
Minimum Ambient Operating Temperature | -10°C |
Bowl Material | Polycarbonate |
Port Connection Thread Standard | G |
Ambient Operating Temperature Range | -10 → +60°C |
Pressure Gauge Port Thread Standard | G |