- RS Stock No.:
- 182-9598
- Mfr. Part No.:
- B84G-4GK-QP1-RMG
- Manufacturer:
- Norgren
11 In stock for delivery within 2 working days
Added
Price Each
€123.04
(exc. VAT)
€151.34
(inc. VAT)
Units | Per unit |
1 - 4 | €123.04 |
5 + | €119.35 |
- RS Stock No.:
- 182-9598
- Mfr. Part No.:
- B84G-4GK-QP1-RMG
- Manufacturer:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Filter Regulator, 10 Bar Maximum Supply Pressure, Die-Cast Aluminium Body - Excelon Plus Series - B84G-4GK-QP1-RMG
Clean and controlled flow – that's what you get with this filter regulator from IMI Norgren. Its durable die-cast aluminium body holds fast against corrosion and impact, so it's a reliable choice in harsh industrial environments. Thanks to a G1/2 threaded port, you don't need complex tools to mount this unit. Simply screw it in and secure it with a wrench. This filter regulator has an operating pressure range between 0.3 and 10 bar, so it fits right into everything from dental equipment to heavy-duty production machinery.
• Integrated pressure gauge for simple monitoring and control
• Adjusting knob comes with a push-to-lock feature for improved tamper resistance
• PC condensate bowl holds waste water and contaminants, eliminating the need for continuous drainage
• Sintered PP filter with 5μm filtration size to catch tiny dust and contaminant particles
• Adjusting knob comes with a push-to-lock feature for improved tamper resistance
• PC condensate bowl holds waste water and contaminants, eliminating the need for continuous drainage
• Sintered PP filter with 5μm filtration size to catch tiny dust and contaminant particles
Applications
• Machine tools
• Mechanical workshops
• HVAC systems
• Mechanical workshops
• HVAC systems
How do I drain this filter regulator?
Reduced weight and size
Double safety lock on bowl
Flush mounted integrated gauge
New filter maintenance system
Double safety lock on bowl
Flush mounted integrated gauge
New filter maintenance system
This device has a drain knob under the condensate bowl. Turn this knob in a counter-clockwise direction to empty the container and then return it to its original position. This process is simple, but as this filter regulator must be manually drained, you need to monitor it to prevent overflow.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | Excelon Plus |
Drain Type | Manual |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.3bar |
Process Operating Temperature Range | -10 → +60°C |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | -10 → +60°C |
Bowl Material | Polycarbonate |
Pressure Gauge Port Thread Standard | G |
Port Connection Thread Standard | G |
Minimum Ambient Operating Temperature | -10°C |