- RS Stock No.:
- 398-9079
- Mfr. Part No.:
- B07-101-A3KG
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 09-04-2024, delivery within 2 working days
Price Each
€87.57
(exc. VAT)
€107.71
(inc. VAT)
units | Per unit |
1 - 4 | €87.57 |
5 + | €84.89 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 398-9079
- Mfr. Part No.:
- B07-101-A3KG
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
IMI Norgren Filter Regulator, 10 Bar Maximum Operating Pressure, G1/8 Port Connection - B07 Series - B07-101-A3KG
To improve the performance of your air supply, use this filter regulator from IMI Norgren. It filters out particles down to a size of 40μm to reduce contaminants efficiently. Moisture is drawn into the attached bowl, which features an automatic drain to save you time emptying it. A knob at the top of the filter regulator makes it easy to adjust the pressure and keep systems operating efficiently. Ports in the centre of the unit make it suitable for inline installation and a port on the front means you can add a pressure gauge.
Features & Benefits:
• Compact body design with a size of 41mm at the widest point, so it won't add bulk to your setup
• Transparent bowl for easy filter monitoring
• Screw fittings for quick assembly and maintenance
• Transparent bowl for easy filter monitoring
• Screw fittings for quick assembly and maintenance
Applications:
• Medical equipment
• Chemical manufacturing
• Food processing
• Electronics industry
• Chemical manufacturing
• Food processing
• Electronics industry
What pressure gauge fits on this filter regulator?
The pressure gauge you choose must be compatible with the port's G1/8 thread size. It also needs a dial with readings up to 10 bar in pressure, such as IMI Norgren's dual-scale gauge (822-4009).
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | B07 |
Drain Type | Automatic |
Filtration Size | 40µm |
Pressure Gauge Port | Rc 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/8 in |
Maximum Ambient Operating Temperature | +50°C |
Minimum Operating Pressure | 0.3bar |
Bowl Material | Polycarbonate |
Pressure Gauge Port Thread Standard | Rc |
Ambient Operating Temperature Range | -34 → +50°C |
Minimum Ambient Operating Temperature | -34°C |
Port Connection Thread Standard | G |