- RS Stock No.:
- 703-6062
- Mfr. Part No.:
- 0821300300
- Manufacturer:
- EMERSON – AVENTICS
28 In stock for delivery within 2 working days
Added
Price Each
€115.65
(exc. VAT)
€142.25
(inc. VAT)
Units | Per unit |
1 - 4 | €115.65 |
5 + | €112.06 |
- RS Stock No.:
- 703-6062
- Mfr. Part No.:
- 0821300300
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Aventics Filter Regulator
The Aventics 5μm pneumatic filter regulator has a G 1/4in port connection. It cleans and removes air moistures in a pressurized air system. The regulator has a die-cast zinc housing, an ABS seal and a polyethylene filter insert. It is installed vertically with a single pressure supply.
Features and Benefits
Lockable regulator head
Maximum particle count at the outlet is 5 mg/m³
Operating temperature ranging between -10°C and 60°C
Pressure dew point must be at least 15°C under ambient and medium temperature and may not exceed 3°C
Relieving air exhaust
Semi-automatic drain
Maximum particle count at the outlet is 5 mg/m³
Operating temperature ranging between -10°C and 60°C
Pressure dew point must be at least 15°C under ambient and medium temperature and may not exceed 3°C
Relieving air exhaust
Semi-automatic drain
Certifications
ATEX certified
ISO 8573-4
ISO 8573-4
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Manufacturer Series | NL2-FRE |
Drain Type | Semi Automatic |
Filtration Size | 5µm |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Port Connection Thread Standard | G |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | -10 → +60°C |
Process Operating Temperature Range | -10 → +60°C |
Minimum Ambient Operating Temperature | -10°C |
- RS Stock No.:
- 703-6062
- Mfr. Part No.:
- 0821300300
- Manufacturer:
- EMERSON – AVENTICS