- RS Stock No.:
- 825-4182
- Mfr. Part No.:
- AWG20-N02CG1H-CZ-B
- Manufacturer:
- SMC
- RS Stock No.:
- 825-4182
- Mfr. Part No.:
- AWG20-N02CG1H-CZ-B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
AWG Series Filter Regulator
AWG series filter regulator with built in pressure gauge. Mountable at any angle, equipped with a special mechanism the pressure gauge will not be revolved even after the handle is operated. This unique design enables substantial space reduction when panel mounted.
Specifications
Attribute | Value |
---|---|
Port Connection | NPT 1/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Minimum Operating Pressure | 0.1MPa |
Pressure Gauge Port Thread Standard | G, NPT, Rc |
Ambient Operating Temperature Range | -5 → +60°C |
Port Connection Thread Standard | NPT |
Minimum Ambient Operating Temperature | -5°C |
Process Operating Temperature Range | -5 → +60°C |
Maximum Process Operating Temperature | +60°C |