- RS Stock No.:
- 867-5744
- Mfr. Part No.:
- P32EB14ESABNNP
- Manufacturer:
- Parker
16 In stock for delivery within 2 working days
Added
Price Each
€189.21
(exc. VAT)
€232.73
(inc. VAT)
Units | Per unit |
1 - 4 | €189.21 |
5 + | €181.63 |
- RS Stock No.:
- 867-5744
- Mfr. Part No.:
- P32EB14ESABNNP
- Manufacturer:
- Parker
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Filter Regulators
Modular combination filter, regulator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for isolation.
Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Available in a variety of secondary pressure ranges
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Available in a variety of secondary pressure ranges
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
P32 Series - Next Generation
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 8 bar |
Manufacturer Series | P32 |
Drain Type | Automatic |
Filtration Size | 5µm |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +65.5°C |
Minimum Operating Pressure | 0bar |
Minimum Ambient Operating Temperature | -25°C |
Ambient Operating Temperature Range | -25 → +65.5°C |
Bowl Material | Metal |
Port Connection Thread Standard | BSPP |