- RS Stock No.:
- 867-5753
- Mfr. Part No.:
- P32EB14ESMBNNP
- Manufacturer:
- Parker
46 In stock for delivery within 2 working days
Added
Price Each
€165.97
(exc. VAT)
€204.14
(inc. VAT)
Units | Per unit |
1 - 4 | €165.97 |
5 + | €159.34 |
- RS Stock No.:
- 867-5753
- Mfr. Part No.:
- P32EB14ESMBNNP
- Manufacturer:
- Parker
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Parker Filter Regulator
The parker 5μm pneumatic filter regulator has a G 1/2in port connection with a BSPP thread standard and a maximum operating pressure of 8bar. The regulator has a metal bowl. It is installed with a manual drain.
Features and Benefits
Available in a variety of secondary pressure ranges
Excellent water removal
Filter and regulator functions combined into a single product
High efficiency 5 micron element as standard
Modular design with integrated ports
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct and safe fitting
Relieving and non-relieving options
Robust and lightweight aluminium construction
Secondary aspiration and balanced poppet provide quick response and accurate pressure regulation
Excellent water removal
Filter and regulator functions combined into a single product
High efficiency 5 micron element as standard
Modular design with integrated ports
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct and safe fitting
Relieving and non-relieving options
Robust and lightweight aluminium construction
Secondary aspiration and balanced poppet provide quick response and accurate pressure regulation
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 8 bar |
Manufacturer Series | P32 |
Drain Type | Manual |
Filtration Size | 5µm |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +65.5°C |
Minimum Operating Pressure | 0bar |
Ambient Operating Temperature Range | -25 → +65.5°C |
Port Connection Thread Standard | BSPP |
Minimum Ambient Operating Temperature | -25°C |
Bowl Material | Metal |