- RS Stock No.:
- 890-3213
- Mfr. Part No.:
- AW20-F02H-B
- Manufacturer:
- SMC
70 In stock for delivery within 2 working days
Added
Price Each
€36.14
(exc. VAT)
€44.45
(inc. VAT)
Units | Per unit |
1 - 4 | €36.14 |
5 - 9 | €34.05 |
10 + | €32.64 |
- RS Stock No.:
- 890-3213
- Mfr. Part No.:
- AW20-F02H-B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
SMC G1/4 Filter Regulator With Set Nut
The SMC 5μm pneumatic filter regulator has a G 1/4in port connection and a maximum operating pressure of 10bar. The regulator has a polycarbonate bowl. It is installed without an auto drain and has a set nut.
Features and Benefits
Without backflow mechanism
Modular type filter regulator
Optional embedded pressure gauge
Modular type filter regulator
Optional embedded pressure gauge
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Proof Pressure | 1.5MPa |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |
Port Connection Thread Standard | G |
Pressure Gauge Port Thread Standard | G |
Maximum Process Operating Temperature | +60°C |
Bowl Material | Polycarbonate |
Ambient Operating Temperature Range | -5 → +60°C |
- RS Stock No.:
- 890-3213
- Mfr. Part No.:
- AW20-F02H-B
- Manufacturer:
- SMC