ams AS2533 Framer & Line Interface, 5 V, 28-Pin SOIC

  • RS Stock No. 170-0792
  • Mfr. Part No. AS2533
  • Manufacturer ams
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

Telecommunications, austriamicrosystems

AS2523

Line/Speakerphone circuit
Serial Interface
Enhanced voice switching
Background noise monitoring
Tx- and Rx-gain programmable
Digital volume control of Rx signals
Dual softclipping
Loudspeaker amplifier for loudhearing and handsfree
Automatic line loss compensation

AS2533

Contains all the functions needed to build an electronic telephone set with basic features
Line Interface and Speech Circuit
Dialler
Ringer

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Specifications
Attribute Value
Power Supply Type Single
Typical Operating Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 28
Length 18.1mm
Width 7.6mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -25 °C
270 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 27)
3.767
(exc. VAT)
4.633
(inc. VAT)
units
Per unit
Per Tube*
27 - 108
€3.767
€101.709
135 - 243
€3.466
€93.582
270 - 648
€3.189
€86.103
675 - 1323
€2.933
€79.191
1350 +
€2.815
€76.005
*price indicative
Related Products
Allows Easy Interface Between an I2C Micro Port ...
Description:
Allows Easy Interface Between an I2C Micro Port and a 1-Wire SlaveI2C Host Interface Supports 100k Hz and 400k Hz I2C Communication Speeds8 Channels of Independently Operated 1-Wire I/O1-Wire Master I/O with Selectable Active or Passive 1-Wire Pullup Provides Reset/Presence, ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Robust Protection to Withstand Load Dumps, Miswiring, and ...
Description:
Robust Protection to Withstand Load Dumps, Miswiring, and Connector Failures±70V Fault Protection Overvoltage Current Limiting Current Protection at Transmitter Outputs Thermal Shutdown Protection Flexible Power Requirements Simplify Design+30V to +5.5V Single Supply Voltage True RS-232 Performance (Up to 250kbps) ...