MAX14819ATM+, Framer & Line Interface IC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

The MAX14819 low-power, dual-channel, IO-Link® master transceiver with sensor/actuator power-supply controllers is fully compliant with the latest IO-Link and binary input standards and test specifications, IEC 61131-2, IEC 61131-9 SDCI, and IO-Link 1.1.2. This master transceiver also includes two auxiliary digital input (DI_) channels. The MAX14819 is configurable to operate either with external UARTs or using the integrated framers on the IC. To ease selection of microcontroller, the master transceiver features frame handlers with UARTs and FIFOs. These are designed to simplify time critical control of all IO-Link M-sequence frame types.

Low-Power Architecture
Integrated IO-Link Framer Eliminates Need for External UARTs
High Configurability and Integration Reduce SKUs
IO-Link Gateways
IO-Link Master Systems

Specifications
Attribute Value
Number of Transceivers 1
Typical Operating Supply Voltage 5 V
Mounting Type Surface Mount
Package Type TQFN-EP
Pin Count 48
Dimensions 7.1 x 7.1 x 0.75mm
Length 7.1mm
Width 7.1mm
Height 0.75mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 28-08-2020, delivery within 2 working days
Unit of sale: Each (In a Tray of 260)
7.438
(exc. VAT)
9.149
(inc. VAT)
units
Per unit
Per Tray*
260 +
€7.438
€1,933.88
*price indicative