- RS Stock No.:
- 111-5847
- Mfr. Part No.:
- RS1301411
- Manufacturer:
- Cramolin
Discontinued product
- RS Stock No.:
- 111-5847
- Mfr. Part No.:
- RS1301411
- Manufacturer:
- Cramolin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cramolin Non-Flammable Freezer Sprays
Cramolin non-flammable freezer spray has been designed to assist you detect faults on live circuitry. The freezer spray can also be used for quickly cooling your thermal sensitive devices. Having an extension tube attached gives you an easy way to pinpoint where you want to spray.
Features and Benefits
Non-flammable
Fast action
Cools to -50°C
Reliable
Fast evaporation, leaving no residue
Safe to use under stress
Fast action
Cools to -50°C
Reliable
Fast evaporation, leaving no residue
Safe to use under stress
Typical Applications
Secure thermal fault diagnosis
Low temperature testing of electronic systems
Heat-sensitive components such as ICs, diodes, resistors, capacitors and transistors
Use to detect hairline cracks in PCBs
Low temperature testing of electronic systems
Heat-sensitive components such as ICs, diodes, resistors, capacitors and transistors
Use to detect hairline cracks in PCBs
Specifications
Attribute | Value |
---|---|
Package Size | 200 ml |
Package Type | Aerosol |
Application | Capacitors, Diodes, Electromechanical Systems, Electronic Systems, Resistors, Transistors |
Freezer Temperature | -50°C |
Trade Name | FreezeR TOP |