EMERSON – AVENTICS G 3/8 FRL, Manual, Semi Automatic Drain, 25μm Filtration Size - With Pressure Gauge
- RS Stock No.:
- 125-3550
- Mfr. Part No.:
- A652A0000000002
- Manufacturer:
- EMERSON – AVENTICS
2 In stock for delivery within 2 working days
Added
Price Each
€220.90
(exc. VAT)
€271.71
(inc. VAT)
Units | Per unit |
1 + | €220.90 |
- RS Stock No.:
- 125-3550
- Mfr. Part No.:
- A652A0000000002
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
651/652 Series Filter Regulator - Lubricator
A filter regulator with semi-automatic drain from ASCOs 651/652 series with a lubricator. The units have a micron rating of 25 μm and are fitted with a polycarbonate bowl with bowl guard. These units come ready mounted and ready for installation. The 651/652 series is a modular air preparation system that is easy to install and can be easily configured to suit various compressed air applications.
Features and Benefits
Assembly of filter/regulator and lubricator
Filter/regulator with low profile-integrated gauge
Polycarbonate bowls with bowl guard
Delivered mounted and tested
FRL Assemblies
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Manual, Semi Automatic |
Manufacturer Series | 652 |
Filtration Size | 25µm |
Minimum Operating Pressure | 0.2bar |
Port Connection Thread Size | 3/8 in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 10 bar |
Bowl Material | Polycarbonate |
- RS Stock No.:
- 125-3550
- Mfr. Part No.:
- A652A0000000002
- Manufacturer:
- EMERSON – AVENTICS