- RS Stock No.:
- 239-0894
- Mfr. Part No.:
- FL72-201G
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each
€317.06
(exc. VAT)
€389.98
(inc. VAT)
Units | Per unit |
1 + | €317.06 |
- RS Stock No.:
- 239-0894
- Mfr. Part No.:
- FL72-201G
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
72 series Filter and,Lubricator Combination,Set
Fitted with a semi-automatic drain and micro-fog lubricator
FRL Assemblies 72 & 74 Series
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Integrated Pressure Gauge | Without Pressure Gauge |
Drain Type | Semi Automatic |
Manufacturer Series | FL72 |
Filtration Size | 40µm |
Minimum Ambient Operating Temperature | -20°C |
Port Connection Thread Size | 1/4 in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 10 bar |
Maximum Ambient Operating Temperature | +50°C |
Ambient Operating Temperature Range | -20 → +50°C |