- RS Stock No.:
- 278-4801
- Mfr. Part No.:
- 34203304
- Manufacturer:
- Asco
Discontinued product
Alternative
EMERSON – AVENTICS G 1/2 FRL, Manual, Semi Automatic Drain, 25μm Filtration Size - With Pressure Gauge
€220.90
Each
RS Stock No.: 125-3551
- RS Stock No.:
- 278-4801
- Mfr. Part No.:
- 34203304
- Manufacturer:
- Asco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Modulair 107 and 112 filter-regulator-lubricator assemblies
Filter-regulator-lubricator assemblies G 1/4" → G 1/2" comprising a 25 μm filter, a regulator mounted on top and a lubricator.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Integrated Pressure Gauge | Without Pressure Gauge |
Drain Type | Semi Automatic |
Manufacturer Series | 342 |
Filtration Size | 25µm |
Minimum Operating Pressure | 1.2bar |
Minimum Ambient Operating Temperature | 0°C |
Port Connection Thread Size | 1/2 in |
Port Connection Thread Standard | G |
Ambient Operating Temperature Range | 0 → +50°C |
Maximum Ambient Operating Temperature | +50°C |