- RS Stock No.:
- 535-2356
- Mfr. Part No.:
- BL07-201
- Manufacturer:
- Norgren
2 In stock for delivery within 2 working days
Added
Price Each
€228.57
(exc. VAT)
€281.14
(inc. VAT)
Units | Per unit |
1 + | €228.57 |
- RS Stock No.:
- 535-2356
- Mfr. Part No.:
- BL07-201
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Filter Regulator Lubricator, 10 Bar Maximum Operating Pressure, 40μm Filtration - BL07 Series - BL07-201
Keep the air in your pneumatic system clean with this FRL unit from IMI Norgren. It has a pressure regulator that keeps the flow rate steady, an air filter to remove impurities from the system and a lubricator to ease the movement of the components and prevent friction wear. The device has an operating temperature range between -20°C and +50°C for use in harsh conditions. It comes complete with a gauge so you can check your system's pressure levels at a glance.
Features & Benefits
• Filtration size of 40μm to remove harmful particles from the air
• Adjusting knob pushes to lock to prevent tampering
• Supplied with a quick-clamp mounting bracket for simple installation
• Transparent lubricator feed dome for easy volume identification
• Acetal resin bonnet and adjusting knob resist abrasion and impact damage
• Adjusting knob pushes to lock to prevent tampering
• Supplied with a quick-clamp mounting bracket for simple installation
• Transparent lubricator feed dome for easy volume identification
• Acetal resin bonnet and adjusting knob resist abrasion and impact damage
Applications
• Beverage industry
• Vehicle industry
• Agricultural machinery
• Manufacturing plants
• Vehicle industry
• Agricultural machinery
• Manufacturing plants
How accurate is this FRL's pressure regulation?
This filter regulator lubricator unit regulates the pressure levels of your pneumatic system with an average 0.01% accuracy, so you can rely on it for precision.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Integrated Pressure Gauge | Without Pressure Gauge |
Drain Type | Automatic |
Manufacturer Series | BL07 |
Filtration Size | 40µm |
Minimum Ambient Operating Temperature | -20°C |
Port Connection Thread Size | 1/4 in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 10 bar |
Ambient Operating Temperature Range | -20 → +80°C |
Maximum Ambient Operating Temperature | +80°C |
- RS Stock No.:
- 535-2356
- Mfr. Part No.:
- BL07-201
- Manufacturer:
- Norgren