- RS Stock No.:
- 703-6107
- Mfr. Part No.:
- R412007318
- Manufacturer:
- EMERSON – AVENTICS
1 In stock for delivery within 2 working days
Added
Price Each
€266.17
(exc. VAT)
€327.39
(inc. VAT)
Units | Per unit |
1 + | €266.17 |
- RS Stock No.:
- 703-6107
- Mfr. Part No.:
- R412007318
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
AS Series Filter Regulator Lubricator Assembley Plus Gauge
Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +50 °C
Drain sprung open with pressure off
Padlock lockable regulator
Lubricator semi-automatic oil filing during operation
ATEX Certified II 2G2D T4 X
Temperature range -10 → +50 °C
Drain sprung open with pressure off
Padlock lockable regulator
Lubricator semi-automatic oil filing during operation
ATEX Certified II 2G2D T4 X
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Semi Automatic |
Manufacturer Series | AS3-ACT |
Filtration Size | 5µm |
Minimum Operating Pressure | 1.5bar |
Minimum Ambient Operating Temperature | -10°C |
Port Connection Thread Size | 3/8 in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 16 bar |
Minimum Process Operating Temperature | -10°C |
Maximum Ambient Operating Temperature | +50°C |
Maximum Process Operating Temperature | +50°C |
Ambient Operating Temperature Range | -10 → +50°C |
Process Operating Temperature Range | -10 → +50°C |
- RS Stock No.:
- 703-6107
- Mfr. Part No.:
- R412007318
- Manufacturer:
- EMERSON – AVENTICS