- RS Stock No.:
- 750-7674
- Mfr. Part No.:
- AC20A-02G
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 750-7674
- Mfr. Part No.:
- AC20A-02G
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
FRL Combination Unit, 8.5 bar
Modular FRL Units from SMC. This range has the benefit of improved visibility for lubricant drip with polycarbonate bowl.
Regulating range 0.5 to 8.5 bar
Filtration size 5μm
Polycarbonate bowl
Filtration size 5μm
Polycarbonate bowl
Note
Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.
Supplied with
Mounting bracket and pressure gauge
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 1/4 |
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Manual |
Manufacturer Series | AC |
Filtration Size | 5µm |
Minimum Ambient Operating Temperature | -5°C |
Port Connection Thread Size | 1/4 in |
Port Connection Thread Standard | Rc |
Maximum Operating Pressure | 1 MPa |
Process Operating Temperature Range | -5 → +60°C |
Maximum Process Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Maximum Ambient Operating Temperature | +60°C |
Pressure Gauge Port Thread Size | 1/8 in |
Ambient Operating Temperature Range | -5 → +60°C |