- RS Stock No.:
- 750-7808
- Mfr. Part No.:
- AL60-10B
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 750-7808
- Mfr. Part No.:
- AL60-10B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Oil Lubricator
Precise adjustment
Uniform lubrication even at extremely low flow rates
Over 97% of atomised oil particles<10μm
Maximum operating pressure of 9.9 bar
Uniform lubrication even at extremely low flow rates
Over 97% of atomised oil particles<10μm
Maximum operating pressure of 9.9 bar
Note
A selection of mounting options are available, please take note of the Manufacturer part number / the product description for more information.
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 1 |
Drain Type | Manual |
Manufacturer Series | AL |
Port Connection Thread Size | 1 in |
Port Connection Thread Standard | Rc |
Maximum Operating Pressure | 1 MPa |