Analog Devices AD2S99BPZ, Voltage Controlled Oscillator, 20-Pin PLCC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type PLCC
Pin Count 20
Dimensions 9.04 x 8.38 x 3.94mm
Height 3.94mm
Length 9.04mm
Maximum Operating Supply Voltage ±5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage ±4.75 V
Minimum Operating Temperature -40 °C
Width 8.38mm
Temporarily out of stock - back order for despatch 24-09-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 49)
22.573
(exc. VAT)
27.765
(inc. VAT)
units
Per unit
Per Tube*
49 +
€22.573
€1,106.077
*price indicative
Related Products
The Silicon Labs Si5334/35/38 are differential and LVCMOS ...
Description:
The Silicon Labs Si5334/35/38 are differential and LVCMOS clock generators which provide any rate, any output frequency synthesis They enable a single device to replace multiple crystal oscillators and fixed-frequency clock generators.Any combination of output frequencies can be generated with ...
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packagingTo increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...
The Silicon Labs Si535x factory and I²C programmable ...
Description:
The Silicon Labs Si535x factory and I²C programmable LVCMOS clock generators are customisable to generate multiple, independent non-integer-related frequencies They provide equivalent frequency synthesis capability of 8 PLLs, with exact frequency synthesis (0 ppm error), low jitter, low power, all ...
A range of broadband radio frequency attenuators from ...
Description:
A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature Ga As MMIC technology with ...