- RS Stock No.:
- 168-9978
- Mfr. Part No.:
- SI5338C-B-GM
- Manufacturer:
- Skyworks Solutions Inc
75 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 75)
€15.498
(exc. VAT)
€19.063
(inc. VAT)
Units | Per unit | Per Tray* |
75 + | €15.498 | €1,162.35 |
*price indicative |
- RS Stock No.:
- 168-9978
- Mfr. Part No.:
- SI5338C-B-GM
- Manufacturer:
- Skyworks Solutions Inc
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Si5334/35/38 Clock Generators, Silicon Labs
The Silicon Labs Si5334/35/38 are differential and LVCMOS clock generators which provide any rate, any output frequency synthesis. They enable a single device to replace multiple crystal oscillators and fixed-frequency clock generators.
Any combination of output frequencies can be generated with exactly 0 ppm error. Independent signal format and VDDO options provide integrated level translation, supporting LVPECL/LVDS/HCSL/LVCMOS clock generation up to 712.5 MHz with sub 1 ps RMS phase jitter.
Any combination of output frequencies can be generated with exactly 0 ppm error. Independent signal format and VDDO options provide integrated level translation, supporting LVPECL/LVDS/HCSL/LVCMOS clock generation up to 712.5 MHz with sub 1 ps RMS phase jitter.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.85mm |
Length | 4mm |
Width | 4mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Output Frequency | 200MHz |
Minimum Operating Supply Voltage | 1.71 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |