- RS Stock No.:
- 169-0077
- Mfr. Part No.:
- SI5351A-B-GT
- Manufacturer:
- Skyworks Solutions Inc
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 50)
€1.67
(exc. VAT)
€2.05
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 200 | €1.67 | €83.50 |
250 - 950 | €1.627 | €81.35 |
1000 - 2450 | €1.585 | €79.25 |
2500 + | €1.545 | €77.25 |
*price indicative |
- RS Stock No.:
- 169-0077
- Mfr. Part No.:
- SI5351A-B-GT
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Si535x Clock Generators, Silicon Labs
The Silicon Labs Si535x factory and I²C programmable LVCMOS clock generators are customisable to generate multiple, independent non-integer-related frequencies. They provide equivalent frequency synthesis capability of 8 PLLs, with exact frequency synthesis (0 ppm error), low jitter, low power, all in a small package size.
Factory customisation options are available to minimise EMI, including configurable edge rates, output impedance, output skew, and spread spectrum. Perfect for consumer audio/video and embedded applications, consolidating all system clock requirements into a single device.
Factory customisation options are available to minimise EMI, including configurable edge rates, output impedance, output skew, and spread spectrum. Perfect for consumer audio/video and embedded applications, consolidating all system clock requirements into a single device.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Dimensions | 4 x 4 x 0.85mm |
Length | 4mm |
Width | 4mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Output Frequency | 160MHz |
- RS Stock No.:
- 169-0077
- Mfr. Part No.:
- SI5351A-B-GT
- Manufacturer:
- Skyworks Solutions Inc