Analog Devices AD2S99APZ, Function Generator IC, 20-Pin P-20A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type P-20A
Pin Count 20
Dimensions 9.04 x 8.38 x 3.94mm
Height 3.94mm
Length 9.04mm
Maximum Operating Supply Voltage ±5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage ±4.75 V
Minimum Operating Temperature -40 °C
Width 8.38mm
49 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 49)
16.917
(exc. VAT)
20.808
(inc. VAT)
units
Per unit
Per Tube*
49 +
€16.917
€828.933
*price indicative
Related Products
This range of audio CODECs from Analog Devices ...
Description:
This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™. Analog Devices' audio CODECs have been designed for ...
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packagingTo increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...
The Silicon Labs Si535x factory and I²C programmable ...
Description:
The Silicon Labs Si535x factory and I²C programmable LVCMOS clock generators are customisable to generate multiple, independent non-integer-related frequencies They provide equivalent frequency synthesis capability of 8 PLLs, with exact frequency synthesis (0 ppm error), low jitter, low power, all ...
A resolver-to-digital or synchro-to-digital converter is a transducer ...
Description:
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.