Aim-TTi TG330 Function Generator, 0.03Hz Min, 3MHz Max, Variable Sweep
- RS Stock No.:
- 465-8928
- Mfr. Part No.:
- TG330
- Manufacturer:
- Aim-TTi
View all Function Generators
Temporarily out of stock - back order for despatch 17-03-2023, delivery within 2 working days
Price Each
€449.00
(exc. VAT)
€552.27
(inc. VAT)
units | Per unit |
1 + | €449.00 |
- RS Stock No.:
- 465-8928
- Mfr. Part No.:
- TG330
- Manufacturer:
- Aim-TTi
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Aim-TTi TG330 3MHz Function Generator with Counter Sweep and AM
The TG330 has the same features and specifications as the TG320, but with the addition of an internal sweep generator and an AM capability.
Function generator specifications as TG315
Frequency counter specifications as TG320
Internal sweep generator with lin or log sweep
Amplitude modulation, internal or external source
Frequency counter specifications as TG320
Internal sweep generator with lin or log sweep
Amplitude modulation, internal or external source
Aim-TTi Digital Function Generator
The Aim-TTi digital function generator is a low-cost module that operates in the range of 5MHz to 120MHz. It also incorporates an LCD display that gives a simultaneous readout of both frequency and amplitude (or dc offset). The function generator includes the dual digital display of frequency and amplitude, along with the basic generator functions of sine, square and triangle waveforms, variable DC offset, variable symmetry, as well as, an external sweep input. A wide frequency range is matched by very high waveform quality at all frequencies and amplitudes. The digital display provides fast update even at low frequencies.
Features and Benefits
Simultaneous digital display of frequency and level
High accuracy frequency readout with fast update
2mV to 20V(peak to peak) output from 50Ohms or 600Ohms
7-digit resolution
Auxiliary TTL/CMOS output
Level display compensated for attenuator setting
Frequency change of 1000:1 by vernier or external sweep input
Variable symmetry at constant frequency
Display annunciators including clipping indicator
Variable DC offset with zero detent
High accuracy frequency readout with fast update
2mV to 20V(peak to peak) output from 50Ohms or 600Ohms
7-digit resolution
Auxiliary TTL/CMOS output
Level display compensated for attenuator setting
Frequency change of 1000:1 by vernier or external sweep input
Variable symmetry at constant frequency
Display annunciators including clipping indicator
Variable DC offset with zero detent
Applications
Integrated electronic testing
Educational institutes
Embedded systems
Digital circuits
Analogue signal processing
Laboratories
Educational institutes
Embedded systems
Digital circuits
Analogue signal processing
Laboratories
Specifications
Attribute | Value |
Maximum Frequency Range Sinewave | 3MHz |
Minimum Frequency Range Sinewave | 0.03Hz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 3MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.03 Hz |
Maximum Frequency Range Triangle/Saw | 3MHz |
Minimum Frequency Range Triangle/Saw | 0.03Hz |
Digital Frequency | Yes |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
Time Base Accuracy | ±10ppm |
Output Amplitude | 20V Pk-Pk |
Length | 235mm |
Attenuation | -60 dB, -40 dB, -20 dB, 0 dB |
Frequency Range Square Pulse and Arbitrary Waveform | 0.03 Hz → 3 MHz |
Input Impedance | 10 kΩ |
TTL Output Level | 0 → 5V |
Model Number p | TG330 |
Weight | 1.9kg |
Plug Type | Type C - European Plug, Type G - British 3-pin |
CMOS Output Level | 0 → 5V |
Maximum Operating Temperature | +40°C |
Dimensions | 235 x 260 x 88mm |
Minimum Operating Temperature | +5°C |
Height | 88mm |
Width | 260mm |
Output Impedance | 50 Ω, 600 Ω |