- RS Stock No.:
- 866-4804
- Mfr. Part No.:
- 0031.7701.23
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 866-4804
- Mfr. Part No.:
- 0031.7701.23
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Fast Acting Miniature Fuses
Excellent I2t values
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Approvals
UL recognised component, CSA certified
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Fuse Type | Cartridge |
Fuse Size | OMF 125, OMF 63, OMT 125 |
Current Rating | 5A |
Voltage Rating | 125V ac |
Body Material | Thermoplastic |
- RS Stock No.:
- 866-4804
- Mfr. Part No.:
- 0031.7701.23
- Manufacturer:
- Schurter