- RS Stock No.:
- 574-835
- Mfr. Part No.:
- X200.799.01 (N.1.480.08) CLEAR SPLASH COVER
- Manufacturer:
- ETA
615 In stock for delivery within 2 working days
Added
Price Each
€4.38
(exc. VAT)
€5.39
(inc. VAT)
Units | Per unit |
1 - 4 | €4.38 |
5 - 9 | €3.76 |
10 - 24 | €2.96 |
25 - 49 | €2.89 |
50 + | €2.81 |
- RS Stock No.:
- 574-835
- Mfr. Part No.:
- X200.799.01 (N.1.480.08) CLEAR SPLASH COVER
- Manufacturer:
- ETA
Technical data sheets
Legislation and Compliance
Product Details
2-5700 Series Thermal Circuit Breaker
3/8 inch or M12 (mm) moulded thread-neck single-hole panel mounting
6.3-0.8 mm blade terminals
Small physical size
Tease free, Trip free mechanism for long life
Push to release/push to reset
On/off status indication
Overload and short circuit protection
Typical life 5000 operation at twice nominal current rating
Mainly for motors, transformers, power supplies and extra low voltage systems
IEC Classification S/TO
6.3-0.8 mm blade terminals
Small physical size
Tease free, Trip free mechanism for long life
Push to release/push to reset
On/off status indication
Overload and short circuit protection
Typical life 5000 operation at twice nominal current rating
Mainly for motors, transformers, power supplies and extra low voltage systems
IEC Classification S/TO
Approvals
UL; CSA; VDE (EN60934)
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
Series | 2-5700 |
- RS Stock No.:
- 574-835
- Mfr. Part No.:
- X200.799.01 (N.1.480.08) CLEAR SPLASH COVER
- Manufacturer:
- ETA