- RS Stock No.:
- 867-6835
- Mfr. Part No.:
- 4303.2024.01
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-6835
- Mfr. Part No.:
- 4303.2024.01
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter - Fusedrawer 3 Series
Professional range of Schurter fuseholders from the Fusedrawer 3 series. Designed for use with either 5 x 20mm or 6.3 x 32mm fuses.
Snap-in or Rear Mounting
5 x 20mm or 6.3 x 32mm
5 x 20mm or 6.3 x 32mm
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Accessory Type | Fusedrawer |
Series | KEC/KD |