Better World
Schneider Electric Fuse Switch Disconnector, 4 Pole, 125A Max Current, 125A Fuse Current
- RS Stock No.:
- 212-0163
- Mfr. Part No.:
- GS2K4
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€409.77
(exc. VAT)
€504.02
(inc. VAT)
Units | Per unit |
1 + | €409.77 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 212-0163
- Mfr. Part No.:
- GS2K4
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys GS - switch-disconnector-fuse, NFC Fuse type. Type of operating handle External right side/External frontal. Not Suitable For Ground Mounting. Connections - terminals Power circuit: bars20 mm², Power circuit: lugs-ring terminals35…95 mm². With Plate Mounting support.
Mechanical durability-10000 cycles
Electrical durability-1000 Cycles
Sustainable
Electrical durability-1000 Cycles
Sustainable
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 125A |
Fuse Current Rating | 125A |
Normal State Configuration | 4NO |
Range | TeSys |
Series | GS2K |
Mechanical Fuse Size | 22 x 58mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Voltage Rating | 500V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 212-0163
- Mfr. Part No.:
- GS2K4
- Manufacturer:
- Schneider Electric