Better World
Schneider Electric Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- RS Stock No.:
- 212-0172
- Mfr. Part No.:
- GS2LLG3
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Price Each
€311.56
(exc. VAT)
€383.22
(inc. VAT)
units | Per unit |
1 + | €311.56 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-0172
- Mfr. Part No.:
- GS2LLG3
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys GS - switch-disconnector-fuse, DIN Fuse type. Type of operating handle External left side. Not Suitable For Ground Mounting. Connections - terminals Power circuit: bars20 mm², Power circuit: lugs-ring terminals50…95 mm². With Plate Mounting support.
Mechanical durability-10000 cycles
Electrical durability-1000 Cycles
Sustainable
Electrical durability-1000 Cycles
Sustainable
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 160A |
Fuse Current Rating | 160A |
Normal State Configuration | 3NO |
Range | TeSys |
Series | GS2L |
Mechanical Fuse Size | 00 |
Better World Verification | Green Premium |
Better World Product | Yes |
Maximum Operating Temperature | +70°C |
Voltage Rating | 500V |
Minimum Operating Temperature | -20°C |