Better World
Schneider Electric Fuse Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current
- RS Stock No.:
- 212-0177
- Mfr. Part No.:
- GS2QQG3
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 27-06-2024, delivery within 2 working days
Added
Price Each
€1,104.42
(exc. VAT)
€1,358.44
(inc. VAT)
Units | Per unit |
1 + | €1,104.42 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-0177
- Mfr. Part No.:
- GS2QQG3
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys GS - switch-disconnector-fuse, DIN Fuse type. Type of operating handle External left side. Not Suitable For Ground Mounting. Connections - terminals Power circuit: bars45 mm², Power circuit: lugs-ring terminals185…240 mm². With Plate Mounting support.
Mechanical durability-10000 cycles
Electrical durability-1000 Cycles
Sustainable
Electrical durability-1000 Cycles
Sustainable
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 400A |
Fuse Current Rating | 400A |
Normal State Configuration | 3NO |
Range | TeSys |
Series | GS2Q |
Mechanical Fuse Size | 2 |
Better World Verification | Green Premium |
Better World Product | Yes |
Voltage Rating | 400V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 212-0177
- Mfr. Part No.:
- GS2QQG3
- Manufacturer:
- Schneider Electric