- RS Stock No.:
- 741-8625
- Mfr. Part No.:
- CMFTB/3
- Manufacturer:
- CAMDENBOSS
264 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€14.76
(exc. VAT)
€18.15
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 49 | €14.76 | €1.476 |
50 - 99 | €14.08 | €1.408 |
100 + | €13.40 | €1.34 |
*price indicative |
- RS Stock No.:
- 741-8625
- Mfr. Part No.:
- CMFTB/3
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
6.3x25mm Fused Terminal Blocks
Accepts 5x20mm& 6.3x25mm (1x1/4) fuses
Conforms to IEC257
Anti rotation spigot
IP20 finger protection
Cable entry 10mm sq (3x1.5mm sq or 2x2.5mm sq)
Supplied complete with earth screw and washer
Conforms to IEC257
Anti rotation spigot
IP20 finger protection
Cable entry 10mm sq (3x1.5mm sq or 2x2.5mm sq)
Supplied complete with earth screw and washer
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Current Rating | 20A |
Wire Size | 4 mm² |
Termination Method | Screw Down |
Mounting Type | Screw |
Fused | Yes |
Material | Nylon |
Pitch | 16mm |
Voltage Rating | 690 V |
Cable CSA | 1.5mm² |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 741-8625
- Mfr. Part No.:
- CMFTB/3
- Manufacturer:
- CAMDENBOSS