- RS Stock No.:
- 219-1951
- Mfr. Part No.:
- LKD 500 CO2 24Vac-dc 0-10000 ppm IP41
- Manufacturer:
- Eliwell
Discontinued product
- RS Stock No.:
- 219-1951
- Mfr. Part No.:
- LKD 500 CO2 24Vac-dc 0-10000 ppm IP41
- Manufacturer:
- Eliwell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Eliwell LKD refrigerant gas detector features audible and visual alarms to alert personnel in the event of a refrigerant leak .
Configurable output signal options
Pre-calibrated sensor exchange modules
Non-intrusive magnetic wand can be used to initiate calibration
Pre-calibrated sensor exchange modules
Non-intrusive magnetic wand can be used to initiate calibration
Specifications
Attribute | Value |
---|---|
Gases Detected | Carbon Dioxide |
Accuracy | -5 → 5 % |
Response Time | 28 s |
Application | Refrigeration |
Display Type | LED |
Model Number p | LKD 500 |
- RS Stock No.:
- 219-1951
- Mfr. Part No.:
- LKD 500 CO2 24Vac-dc 0-10000 ppm IP41
- Manufacturer:
- Eliwell