- RS Stock No.:
- 172-7189
- Mfr. Part No.:
- 2089-300-BLF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 172-7189
- Mfr. Part No.:
- 2089-300-BLF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2089 Series Gas Discharge Tube 3kA/2A
Compact axial device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
Specifications
Attribute | Value |
---|---|
Series | 2089 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 3kA |
DC Spark Over Voltage | 3000V |
Impulse Spark Over Voltage | <4000V |
Mounting Type | Axial |
Dimensions | 5.5 (Dia.) x 6mm |
Length | 6mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 172-7189
- Mfr. Part No.:
- 2089-300-BLF
- Manufacturer:
- Bourns