- RS Stock No.:
- 183-9307
- Mfr. Part No.:
- B88069X2830T502
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 183-9307
- Mfr. Part No.:
- B88069X2830T502
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Standard size
Very fast response time
High current rating
Stable performance over life
Very low capacitance
High insulation resistance
Applications
Line protection
Consumer electronics
Very fast response time
High current rating
Stable performance over life
Very low capacitance
High insulation resistance
Applications
Line protection
Consumer electronics
Specifications
Attribute | Value |
---|---|
Series | N81-A600X |
Suppressor Type | 2 Electrode Arrester |
DC Spark Over Voltage | 600V |
Impulse Spark Over Voltage | 1400V |
Maximum Voltage Rating | 60 V |
Mounting Type | Through Hole |
Dimensions | 8 Dia. x 6.05mm |
Depth | 8mm |
Height | 8.1mm |
Length | 6.05mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Capacitance | 1.5pF |