- RS Stock No.:
- 517-8029
- Mfr. Part No.:
- B88069X1500S102
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 517-8029
- Mfr. Part No.:
- B88069X1500S102
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Miniature Gas Filled, 20kA/20A
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
Specifications
Attribute | Value |
---|---|
Series | EHV |
Suppressor Type | 2 Electrode Arrester |
Maximum Surge Current | 20kA |
DC Spark Over Voltage | 250V |
Impulse Spark Over Voltage | 500 V, 650V |
Maximum Voltage Rating | 250 V dc |
Mounting Type | Through Hole |
Length | 6.05mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |