- RS Stock No.:
- 760-6715
- Mfr. Part No.:
- CG2230LTR
- Manufacturer:
- Littelfuse
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 760-6715
- Mfr. Part No.:
- CG2230LTR
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse CG2 Series Gas Discharge Tube
Littelfuse CG2 series GDT plasma arresters are ideal for protecting equipment for which higher voltage limits and holdover voltages are necessary. Applications include communication lines, CATV equipment, test equipment, data lines, power supplies, instrumentation circuits and medical electronics.
Small size
Rugged ceramic-metal construction
Low capacitance (<1pF)
Rugged ceramic-metal construction
Low capacitance (<1pF)
Specifications
Attribute | Value |
---|---|
Series | CG2 |
Suppressor Type | 2 Electrode Arrester |
Maximum Surge Current | 2.5kA |
DC Spark Over Voltage | 265V |
Impulse Spark Over Voltage | 600V |
Mounting Type | Axial |
Dimensions | 8.1 (Dia.) x 6.07mm |
Length | 6.07mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |