- RS Stock No.:
- 852-2826
- Mfr. Part No.:
- 2035-35-SM-RPLF
- Manufacturer:
- Bourns
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 852-2826
- Mfr. Part No.:
- 2035-35-SM-RPLF
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
2035 Series Gas Discharge Tube 10kA/20A
High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics
Approvals
UL Recognised.
Specifications
Attribute | Value |
---|---|
Series | 2035 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 5000A |
DC Spark Over Voltage | 350V |
Impulse Spark Over Voltage | 600 V, 750V |
Maximum Voltage Rating | 350 V |
Mounting Type | Surface Mount |
Dimensions | 4.8 (Dia.) x 4.4mm |
Length | 4.4mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |