- RS Stock No.:
- 867-5380
- Mfr. Part No.:
- GTCC23-141M-R01-2
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 867-5380
- Mfr. Part No.:
- GTCC23-141M-R01-2
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Gas Discharge Tubes - GTCC23-XXM-RO1-2 Series
GTCC23-XXXM-R01-2 are 3 mm, 2 Pole Chip type ceramic gas discharge tubes. These are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations.
These circuit protection 3 mm Chip type GDTs offer excellent surge protection characteristics, low capacitance and a broad array of breakover voltage levels. Suitable for applications such as high data-rate telecom communication network protection (e.g. ADSL, VDSL)
Features and Benefits:
Compact and small for efficient assembly
Suitable for high frequency applications
Broad voltage range
Suitable for high frequency applications
Broad voltage range
Applications:
Telecommunications, RF system protection, CATV Modem, Hub protection, Security Systems, Data acquisition
Specifications
Attribute | Value |
---|---|
Series | GTCC23 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 1kA |
DC Spark Over Voltage | 140V |
Impulse Spark Over Voltage | 600 V@ 1000 Vμs |
Maximum Voltage Rating | 400 V |
Mounting Type | Surface Mount |
Dimensions | 4.5 x 3.2 x 2.7mm |
Depth | 3.2mm |
Height | 2.7mm |
Length | 4.5mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Capacitance | <0.5pF |