SKF Nitrile Rubber (NBR) Ring Seal, 110 mm ID, 110 mm OD
- RS Stock No.:
- 586-923
- Mfr. Part No.:
- TSN 524 A
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
€1,124.93
(exc. VAT)
€1,383.66
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,124.93 | €56.247 |
*price indicative
- RS Stock No.:
- 586-923
- Mfr. Part No.:
- TSN 524 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 110 mm | |
| Outside Diameter | 110 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 110 mm | ||
Outside Diameter 110 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LT
The SKF V-ring seals consist of a V-ring and a sheet steel sealing washer with a vulcanized rubber lip. The rubber lip fits into the seal groove in the housing. The washer is protected against corrosion. The seals are used to protect bearings from contamination or as secondary seals to protect primary seals in highly contaminated environments. They are a cost-effective and easy to install contaminant barrier for all kind of shafts.
Easy to install
Many variants
Cost effective
Related links
- SKF Felt Ring Seal 110 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 115 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 85 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 125 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 90 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 50 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 40 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 65 mm OD
