RS PRO Nitrile Rubber O-Ring O-Ring, 1.07mm Bore, 3.61mm Outer Diameter
- RS Stock No.:
- 196-4732
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)**
€3.72
(exc. VAT)
€4.58
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €3.72 | €0.074 |
5 - 9 | €3.63 | €0.073 |
10 - 24 | €3.56 | €0.071 |
25 + | €3.49 | €0.07 |
**price indicative
- RS Stock No.:
- 196-4732
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 1.07mm | |
Outside Diameter | 3.61mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 1.27mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 1.07mm | ||
Outside Diameter 3.61mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 1.27mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- Hutchinson Le Joint Français Rubber : EPDM EP851 O-Ring O-Ring...
- Hutchinson Le Joint Français Rubber : FKM DF801 O-Ring O-Ring...
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring...
- RS PRO FKM O-Ring O-Ring 3.61mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 18.3mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 28.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 25.3mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 97mm Outer Diameter