RS PRO FKM O-Ring O-Ring, 99mm Bore, 105mm Outer Diameter
- RS Stock No.:
- 255-6350
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)**
€7.93
(exc. VAT)
€9.75
(inc. VAT)
46 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €7.93 | €3.965 |
**price indicative
- RS Stock No.:
- 255-6350
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 99mm | |
Outside Diameter | 105mm | |
Minimum Operating Temperature | -15°C | |
Thickness | 3mm | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 99mm | ||
Outside Diameter 105mm | ||
Minimum Operating Temperature -15°C | ||
Thickness 3mm | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 110.4mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 107mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 111mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 105mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 105mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 105mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 105mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 99mm Outer Diameter