NBR Flat Gasket Gasket, 31mm Outer Diameter
- RS Stock No.:
- 289-1336
- Mfr. Part No.:
- SVN4-16.50
- Manufacturer:
- PMA
Price 1 Pack of 50**
€25.73
(exc. VAT)
€31.65
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €25.73 | €0.515 |
**price indicative
Related links
- NBR Flat Gasket Gasket, 57mm Outer Diameter
- NBR Flat Gasket Gasket, 37mm Outer Diameter
- NBR Flat Gasket Gasket, 20mm Outer Diameter
- PMA NBR Flat Gasket Gasket, 24mm Outer Diameter
- PMA NBR Flat Gasket Gasket, 16.5mm Outer Diameter
- NBR Flat Gasket Gasket
- PMA NBR Flat Gasket Gasket
- Schneider Electric Gasket Gasket 31mm Outer Diameter