Klinger Natural Rubber RF Gasket, 60.3mm, 3mm Thick , -25 → +80°C

  • RS Stock No. 796-0906
  • Mfr. Part No. SOFM0910003000005071A
  • Manufacturer Klinger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

KLINGERSIL - Natural Rubber

IBC (inside bolt circle) gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit ANSI standard flanges (ASME B16.21 Class 150).

Economical
Easy to use
Seals at very low bolt loads
Weather and ozone resistant
Usable with plastic and rubber lined pipework

Specifications
Attribute Value
Material Natural Rubber
Type RF
Inside Diameter 60.3mm
Outside Diameter 104.8mm
Thickness 3mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +80°C
Temporarily out of stock - back order for despatch 10-12-2020, delivery within 2 working days
Unit of sale: 1 Bag of 10
5.86
(exc. VAT)
7.09
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 4
€5.86
€0.586
5 - 9
€5.69
€0.569
10 - 24
€5.54
€0.554
25 +
€5.39
€0.539
*price indicative
Related Products
IBC (Inside Bolt Circle) gaskets manufactured from Aramid ...
Description:
IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids ...
IBC (Inside Bolt Circle) gaskets manufactured from Aramid ...
Description:
IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids ...
Full face gasket sheets manufactured from Aramid fibres ...
Description:
Full face gasket sheets manufactured from Aramid fibres with a nitrile rubber binding Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. ...