- RS Stock No.:
- 121-6327
- Mfr. Part No.:
- NUD3112LT1G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 121-6327
- Mfr. Part No.:
- NUD3112LT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Load and Relay Drivers, ON Semiconductor
Drivers and pre-drivers for inductive load drive and relay drive circuits.
Multi-channel Relay Drivers
Pre-drivers for inductive loads
Pre-drivers for inductive loads
Note
Manufacturer Part Numbers with SZ prefix are automotive qualified to AEC-Q101 standard.
Relay and Inductive Load Drivers
Specifications
Attribute | Value |
---|---|
Output Current | 500 mA |
Supply Voltage | 14V |
Pin Count | 3 |
Package Type | SOT-23 |
Number of Outputs | 1 |
Number of Drivers | 1 |
Mounting Type | Surface Mount |