- RS Stock No.:
- 131-1236
- Mfr. Part No.:
- ADUM4121-1BRIZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 131-1236
- Mfr. Part No.:
- ADUM4121-1BRIZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Isolated MOSFET Gate Drivers, Analog Devices
MOSFET & IGBT Drivers, Analog Devices
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 2 A |
Supply Voltage | 6.5V |
Pin Count | 8 |
Fall Time | 26ns |
Package Type | SOIC |
Number of Outputs | 1 |
Rise Time | 26ns |
Topology | High and Low Side |
Number of Drivers | 1 |
Bridge Type | Half Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |