- RS Stock No.:
- 166-2556
- Mfr. Part No.:
- FAN7392MX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-2556
- Mfr. Part No.:
- FAN7392MX
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Half-Bridge MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Output Current | 3 A |
Supply Voltage | 20V |
Pin Count | 16 |
Package Type | SOP |
Number of Outputs | 2 |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Inverting |
Mounting Type | Surface Mount |
- RS Stock No.:
- 166-2556
- Mfr. Part No.:
- FAN7392MX
- Manufacturer:
- ON Semiconductor