Infineon IRS21814STRPBF, SOIC 14N
- RS Stock No.:
- 258-4008
- Mfr. Part No.:
- IRS21814STRPBF
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 pack of 2 units)**
€4.32
(exc. VAT)
€5.32
(inc. VAT)
2480 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | €2.16 | €4.32 |
20 - 48 | €1.81 | €3.62 |
50 - 98 | €1.705 | €3.41 |
100 - 198 | €1.58 | €3.16 |
200 + | €1.465 | €2.93 |
**price indicative
- RS Stock No.:
- 258-4008
- Mfr. Part No.:
- IRS21814STRPBF
- Manufacturer:
- Infineon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Infineon | |
Logic Type | CMOS, LSTTL | |
Fall Time | 35ns | |
Package Type | SOIC 14N | |
Select all | ||
---|---|---|
Manufacturer Infineon | ||
Logic Type CMOS, LSTTL | ||
Fall Time 35ns | ||
Package Type SOIC 14N | ||
Related links
- Infineon IRS21814STRPBF, SOIC 14N
- Infineon IR21844STRPBF, SOIC 14N
- Infineon IRS21834STRPBF, SOIC 14N
- Infineon IR2213STRPBF MOSFET Gate Driver 20V 16-Pin, SOIC
- Infineon IRS2110STRPBF MOSFET Gate Driver 20V 14-Pin, SOIC 16
- Infineon IRS2308SPBF MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Infineon IR21094SPBF MOSFET Gate Driver 2 20V 14-Pin, SOIC
- Infineon IR2102STRPBF MOSFET Gate Driver 20V 8-Pin, SOIC