- RS Stock No.:
- 687-5380
- Mfr. Part No.:
- L2293Q
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 687-5380
- Mfr. Part No.:
- L2293Q
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Load Driver ICs, STMicroelectronics
Relay and Inductive Load Drivers
Specifications
Attribute | Value |
---|---|
Logic Type | TTL |
Output Current | 1.2 A |
Supply Voltage | 36V |
Pin Count | 32 |
Package Type | VFQFPN |
Number of Outputs | 4 |
Topology | High and Low Side |
Number of Drivers | 4 |
Bridge Type | Full Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
- RS Stock No.:
- 687-5380
- Mfr. Part No.:
- L2293Q
- Manufacturer:
- STMicroelectronics