- RS Stock No.:
- 821-1157
- Mfr. Part No.:
- TC4420EPA
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 821-1157
- Mfr. Part No.:
- TC4420EPA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TC4420 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 6 A |
Supply Voltage | 18V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 1 |
Topology | Low Side |
Number of Drivers | 1 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |