- RS Stock No.:
- 915-5137
- Mfr. Part No.:
- IRS2153DSTRPBF
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 915-5137
- Mfr. Part No.:
- IRS2153DSTRPBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
PWM (Pulse Width Modulation) - FF (Fixed Frequency) ICs, Infineon
AC-DC Power Conversion, Infineon
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Supply Voltage | 15.4V |
Pin Count | 8 |
Fall Time | 80ns |
Package Type | SOIC |
Number of Outputs | 2 |
Rise Time | 220ns |
Topology | Half Bridge |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
- RS Stock No.:
- 915-5137
- Mfr. Part No.:
- IRS2153DSTRPBF
- Manufacturer:
- Infineon